There are no models available for this part yet.
Overview of XLP73V040.000000X by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XLP73V040.000000X by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XLP73V040.000000X-ND
|
DigiKey | XTAL OSC VCXO 40.0000MHZ LVPECL Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4153 | Buy Now | |
DISTI #
XLP73V040.000000X
|
Avnet Americas | Voltage Controlled Crystal Oscillator (VCXO) 40MHz ±50ppm LVPECL 6-Pin SMD - Tape and Reel (Alt: XLP73V040.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.9900 | Buy Now | |
DISTI #
968-XLP73V040000000X
|
Mouser Electronics | VCXO Oscillators XLP7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.3400 / $1.4100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now | ||
DISTI #
XLP73V040.000000X
|
Avnet Silica | Voltage Controlled Crystal Oscillator (VCXO) 40MHz �50ppm LVPECL 6-Pin SMD (Alt: XLP73V040.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |