XLP735150.000000X
Description: LVPECL Output Clock Oscillator, 150MHz Nom

Overview of XLP735150.000000X by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Price & Stock for XLP735150.000000X by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # XLP735150.000000X-ND
DigiKey XTAL OSC XO 150.0000MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Strip 1000
In Stock
  • 1 $2.8400
  • 10 $2.6980
  • 50 $2.5560
  • 100 $2.5000
$2.5000 / $2.8400 Buy Now
DISTI # XLP735150.000000X
Avnet Americas XLP7 7050 LVPECL XO - Tape and Reel (Alt: XLP735150.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $8.4000
$8.4000 Buy Now
DISTI # 972-LP735150.000000X
Mouser Electronics Standard Clock Oscillators 150MHZ RoHS: Compliant 390
  • 1 $2.8400
  • 10 $2.7000
  • 50 $2.5600
  • 100 $2.5000
$2.5000 / $2.8400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $2.4400
$2.4400 Buy Now
DISTI # XLP735150.000000X
Avnet Silica XLP7 7050 LVPECL XO (Alt: XLP735150.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for XLP735150.000000X by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLP735150.000000X by Renesas Electronics Corporation

XLP735150.000000X
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
CLCC, 6 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
150 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.3mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. XLP735150.000000X
    Renesas Electronics Corporation
    LVPECL Output Clock Oscillator, 150MHz Nom
    VS

Related Parts for XLP735150.000000X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLP735150.000000X by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLP735150.000000X by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XLP735150.000000X would you like to use for your alert(s)?
  • Please alert me when XLP735150.000000X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLP735150.000000X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLP735150.000000X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLP735150.000000X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLP735150.000000X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLP735150.000000X by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: