Part Details for XLN6024 by B&K Precision Corporation
Overview of XLN6024 by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLN6024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0420
|
Newark | Programmable Dc Power Supply, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:24A, Power Rating:1.44Kw, Supply Voltage Min:100Vac Rohs Compliant: Yes |B&k Precision XLN6024 (Alternate Part Number: 817050920024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,595.0000 | Buy Now |
DISTI #
BKXLN6024-ND
|
DigiKey | PWR SUPP PROGRAMABLE DC 60V/24A Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$2,595.0100 | Buy Now |
DISTI #
615-XLN6024
|
Mouser Electronics | Bench Top Power Supplies 60V / 24A 1.44kW Programmable DC Power Supply RoHS: Compliant | 3 |
|
$2,594.9500 | Buy Now |
DISTI #
70146245
|
RS | XLN Series 1.44 kW Programmable DC Power Supply, 0-60 V | B&K Precision XLN6024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,595.0000 | RFQ |
|
Onlinecomponents.com | 60V / 24A 1.44kW Programmable DC Power Supply RoHS: Compliant | 0 |
|
$2,595.0000 | Buy Now |
DISTI #
XLN6024
|
TME | Power supply: programmable laboratory, Ch: 1, 60VDC, 24A, 1.44kW Min Qty: 1 | 0 |
|
$2,584.0600 / $2,649.7500 | RFQ |
DISTI #
18221.1
|
TestEquity LLC | B&K Precision XLN6024 DC Power Supply, Single Output, 60 V, 24 A, 1.44 kW, USB, XLN Series | 3 |
|
$2,595.0000 | Buy Now |