Part Details for XLN10014 by B&K Precision Corporation
Overview of XLN10014 by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLN10014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0415
|
Newark | Programmable Dc Power Supply, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:100V, Output Current Min:0A, Output Current Max:14.4A, Power Rating:1.44Kw, Plug Type:- Rohs Compliant: Yes |B&k Precision XLN10014 (Alternate Part Number: 817050920048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,550.0000 | Buy Now |
DISTI #
BKXLN10014-ND
|
DigiKey | PWR SUPP PROGRAMABLE DC 100V/14A Min Qty: 1 Lead time: 10 Weeks Container: Box |
19 In Stock |
|
$2,550.0100 | Buy Now |
DISTI #
615-XLN10014
|
Mouser Electronics | Bench Top Power Supplies 100V / 14A 1.44kW Programmable DC Power Supply RoHS: Compliant | 5 |
|
$2,550.0000 | Buy Now |
DISTI #
70146241
|
RS | XLN Series 1.44 kW Programmable DC Power Supply, 0-100 V | B&K Precision XLN10014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,550.0000 | RFQ |
|
Onlinecomponents.com | 100V / 14A 1.44kW Programmable DC Power Supply RoHS: Compliant | 0 |
|
$2,550.0000 | Buy Now |
DISTI #
XLN10014
|
TME | Power supply: programmable laboratory, Ch: 1, 100VDC, 14.4A, XLN Min Qty: 1 | 0 |
|
$2,546.8400 / $2,604.7300 | RFQ |
DISTI #
18223.1
|
TestEquity LLC | B&K Precision XLN10014 DC Power Supply, Single Output, 100 V, 14.4 A, 1.44 kW, USB, XLN Series | 4 |
|
$2,550.0000 | Buy Now |