Part Details for XLN-60-24 by Mean Well
Overview of XLN-60-24 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLN-60-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0358
|
Newark | Led Driver, Constant Voltage, 60W Rohs Compliant: Yes |Mean Well XLN-60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$25.7800 / $29.6300 | Buy Now |
DISTI #
1866-XLN-60-24-ND
|
DigiKey | O/P +24V/2.5A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13 In Stock |
|
$26.1452 / $31.3100 | Buy Now |
DISTI #
XLN-60-24
|
Avnet Americas | O/P +24V/2.5A - Boxed Product (Development Kits) (Alt: XLN-60-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-XLN-60-24
|
Mouser Electronics | LED Power Supplies 60W 110-305Vac 24V 2.5A CV Wiring Cable IP67 RoHS: Compliant | 19 |
|
$26.2600 / $30.7300 | Buy Now |
DISTI #
V99:2348_29007790
|
Arrow Electronics | 60W Constant Voltage LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2349 | Americas - 4 |
|
$24.8500 / $25.7000 | Buy Now |
DISTI #
75104464
|
RS | Power Supply, AC-DC, Constant Power/Voltage LED Driver, 60W, 24Vout, XLN-60 Serie | MEAN WELL XLN-60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 2 |
|
$26.2500 / $31.6200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock 33 Factory Stock |
|
$22.7000 / $25.7000 | Buy Now |
DISTI #
82783009
|
Verical | 60W Constant Voltage LED Driver RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2314 | Americas - 9 |
|
$29.5100 / $33.4100 | Buy Now |
DISTI #
80312477
|
Verical | 60W Constant Voltage LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 4 |
|
$25.7000 | Buy Now |