Part Details for XLMYK11D5V by SunLED Group
Overview of XLMYK11D5V by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLMYK11D5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLMYK11D5V-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3358 | Buy Now |
Part Details for XLMYK11D5V
XLMYK11D5V CAD Models
XLMYK11D5V Part Data Attributes
|
XLMYK11D5V
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLMYK11D5V
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow | |
Forward Current-Max | 0.013 A | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.09 cd | |
Luminous Intensity-Nom | 158 mcd | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 40 deg |