Part Details for XLMDK12D5V by SunLED Group
Overview of XLMDK12D5V by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for XLMDK12D5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLMDK12D5V-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3358 | Buy Now |
Part Details for XLMDK12D5V
XLMDK12D5V CAD Models
XLMDK12D5V Part Data Attributes
|
XLMDK12D5V
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLMDK12D5V
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Forward Current-Max | 0.013 A | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.22 cd | |
Luminous Intensity-Nom | 397 mcd | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 30 deg |