Part Details for XLMDK12D14V by SunLED Group
Overview of XLMDK12D14V by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for XLMDK12D14V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLMDK12D14V-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3358 | Buy Now |
Part Details for XLMDK12D14V
XLMDK12D14V CAD Models
XLMDK12D14V Part Data Attributes
|
XLMDK12D14V
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLMDK12D14V
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Forward Current-Max | 0.0105 A | |
Forward Voltage-Max | 16 V | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.16 cd | |
Luminous Intensity-Nom | 297 mcd | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 30 deg |