Part Details for XLM331PCVF by ITT Interconnect Solutions
Results Overview of XLM331PCVF by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLM331PCVF Information
XLM331PCVF by ITT Interconnect Solutions is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for XLM331PCVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P3375
|
Newark | Audio |Itt Cannon XLM331PCVF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $19.1000 | Buy Now |
DISTI #
XLM331PCVF-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3108 | Buy Now |
DISTI #
XLM331PCVF
|
Avnet Americas | - Bulk (Alt: XLM331PCVF) Min Qty: 100 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5096 / $12.8570 | Buy Now |
DISTI #
ITTXLM331PCVF
|
Heilind Electronics | XLM331PCVF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn XL Connector F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray RoHS: Compliant |
38 In Stock |
|
$13.2500 / $29.0300 | Buy Now |
DISTI #
ITTXLM331PCVF
|
Interstate Connecting Components | XLM331PCVF | 0 |
|
Buy Now | |
|
Master Electronics | Conn XL Connector F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray RoHS: Compliant |
38 In Stock |
|
$13.2500 / $29.0300 | Buy Now |
Part Details for XLM331PCVF
XLM331PCVF CAD Models
XLM331PCVF Part Data Attributes
|
XLM331PCVF
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
XLM331PCVF
ITT Interconnect Solutions
Select a part to compare: |
Samacsys Manufacturer | ITT CANNON |