Part Details for XLM2MR11W by SunLED Group
Overview of XLM2MR11W by SunLED Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for XLM2MR11W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1264-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7714 In Stock |
|
$0.1837 / $0.5200 | Buy Now |
DISTI #
40518320
|
Verical | 3mm Solid State Red Lamp Min Qty: 1000 Package Multiple: 500 | Americas - 2500 |
|
$0.2905 | Buy Now |
|
Quest Components | 800 |
|
$0.3160 / $0.7900 | Buy Now | |
|
NAC | Through-Hole LEDs, 3mm Lens Diameter, Color: Red Lens: Water Clear Wavelength: 660nm Min.Intensity: 2300 Viewing Angle: 34� Package Size: 3mm Round RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Bag | 2900 |
|
$0.1590 / $0.1860 | Buy Now |
Part Details for XLM2MR11W
XLM2MR11W CAD Models
XLM2MR11W Part Data Attributes
|
XLM2MR11W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLM2MR11W
SunLED Group
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 3.6 cd | |
Luminous Intensity-Nom | 4990 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 30 deg |