Part Details for XLM2MR11D by SunLED Group
Overview of XLM2MR11D by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for XLM2MR11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLM2MR11D-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
864 In Stock |
|
$0.1975 / $0.7300 | Buy Now |
|
NAC | Through-Hole LEDs, 3mm Lens Diameter, Color: Red Lens: Red Diffused Wavelength: 660nm Min.Intensity: 200 Viewing Angle: 40� Package Size: 3mm Round RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
$0.1590 / $0.1860 | Buy Now |
Part Details for XLM2MR11D
XLM2MR11D CAD Models
XLM2MR11D Part Data Attributes
|
XLM2MR11D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLM2MR11D
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.6 cd | |
Luminous Intensity-Nom | 1495 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 50 deg |