Part Details for XLM2DG20DLSDLCR by SunLED Group
Overview of XLM2DG20DLSDLCR by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XLM2DG20DLSDLCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Through-Hole LEDs, 5mm Lens Diameter, Color: Green Lens: Green Semi-Diffused Wavelength: 520nm Min.Intensity: 2300 Viewing Angle: 100�(H)/50�(V) Package Size: 5mm (Semi-Diffused Oval Lens) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XLM2DG20DLSDLCR
XLM2DG20DLSDLCR CAD Models
XLM2DG20DLSDLCR Part Data Attributes
|
XLM2DG20DLSDLCR
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLM2DG20DLSDLCR
SunLED Group
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | Diffused Semi | |
Luminous Intensity-Min | 2.3 cd | |
Luminous Intensity-Nom | 3200 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 520 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 50 deg |