Part Details for XLM-62R1137A-T by Eaton Bussmann
Overview of XLM-62R1137A-T by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLM-62R1137A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2172
|
Newark | Sc Module, 62.1V, 130F, Pb, Temp/ Bulk |Eaton Bussmann XLM-62R1137A-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,629.1600 / $2,946.1500 | Buy Now |
DISTI #
283-XLM-62R1137A-T-ND
|
DigiKey | CAP 130F 0%, +20% 62.1V CHAS MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,548.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,330.8100 / $2,453.4900 | Buy Now |
DISTI #
000000000006198249
|
Sager | Supercapacitors / Ultracapacitors 130F 62.1V | 0 |
|
Buy Now |