XLL73V100.000000X
Description: LVDS Output Clock Oscillator, 100MHz Nom

Overview of XLL73V100.000000X by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XLL73V100.000000X by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-XLL73V100.000000X-ND
DigiKey XTAL OSC VCXO 100.0000MHZ LVDS Min Qty: 1000 Lead time: 12 Weeks Container: Strip Temporarily Out of Stock
  • 1,000 $1.6110
$1.6110 Buy Now
DISTI # XLL73V100.000000X
Avnet Americas XLL7 0148.50000 MHZ 7050LVDS(P1) 3.3V 50PPM - Tape and Reel (Alt: XLL73V100.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $4.6200
$4.6200 Buy Now
DISTI # 972-XLL73V100000000X
Mouser Electronics VCXO Oscillators 100 MHz, LVDS 3.3V, 50 ppm APR RoHS: Compliant 0
  • 1,000 $1.5900
  • 2,000 $1.5400
  • 5,000 $1.5100
$1.5100 / $1.5900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.4700
$1.4700 Buy Now

CAD Models for XLL73V100.000000X by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLL73V100.000000X by Renesas Electronics Corporation

XLL73V100.000000X
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Control Voltage-Max
3.3 V
Control Voltage-Min
0.5 V
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
100%
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7mm x 5mm x 1.3mm
Rise Time-Max
0.4 ns
Supply Current-Max
47 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. XLL73V100.000000X
    Renesas Electronics Corporation
    LVDS Output Clock Oscillator, 100MHz Nom
    VS

Related Parts for XLL73V100.000000X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLL73V100.000000X by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLL73V100.000000X by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XLL73V100.000000X would you like to use for your alert(s)?
  • Please alert me when XLL73V100.000000X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLL73V100.000000X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLL73V100.000000X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLL73V100.000000X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLL73V100.000000X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLL73V100.000000X by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: