There are no models available for this part yet.
Overview of XLL730120.000000X by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XLL730120.000000X by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XLL730120.000000X
|
Avnet Americas | Crystal Oscillator 120MHz 3.3VDC 15pF Surface Mount 4-Pin CLCC - Tape and Reel (Alt: XLL730120.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.6200 | Buy Now | |
DISTI #
968-XLL730120000000X
|
Mouser Electronics | Standard Clock Oscillators XLL7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.7000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4700 | Buy Now |