Part Details for XLL526200.000000I by Renesas Electronics Corporation
Overview of XLL526200.000000I by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for XLL526200.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7744
|
Newark | Oscillator, 200Mhz, Lvds, 5Mm X 3.2Mm Rohs Compliant: Yes |Renesas XLL526200.000000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4900 | Buy Now |
DISTI #
631-1298-1-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
799 In Stock |
|
$2.7523 / $4.4000 | Buy Now |
DISTI #
972-LL526200.000000I
|
Mouser Electronics | Standard Clock Oscillators 200MHz 2.5Volt 25ppm -40C to 85C RoHS: Compliant | 1980 |
|
$2.7500 / $4.4000 | Buy Now |
|
Future Electronics | Standard Clock Oscillators 200MHz 2.5Volt 25ppm -40C to 85C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 695 |
|
$4.3734 / $4.8592 | Buy Now |
DISTI #
XLL526200.000000I
|
Avnet Silica | IDTXLL526200.000000I 0200.000000MHZ 5032 (Alt: XLL526200.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3381411
|
element14 Asia-Pacific | OSCILLATOR, 200MHZ, LVDS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9982 / $5.0698 | Buy Now |
DISTI #
3381411
|
Farnell | OSCILLATOR, 200MHZ, LVDS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$3.7981 / $5.3525 | Buy Now |
Part Details for XLL526200.000000I
XLL526200.000000I CAD Models
XLL526200.000000I Part Data Attributes:
|
XLL526200.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL526200.000000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 200MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |