Part Details for XLH736125.000000X by Renesas Electronics Corporation
Overview of XLH736125.000000X by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH736125.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH736125.000000X-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Strip |
1000 In Stock |
|
$1.4004 | Buy Now |
DISTI #
972-XLH736125000000X
|
Mouser Electronics | Standard Clock Oscillators 125 MHz, HCMOS 3.3V, 25 ppm RoHS: Compliant | 400 |
|
$1.4000 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
Part Details for XLH736125.000000X
XLH736125.000000X CAD Models
XLH736125.000000X Part Data Attributes:
|
XLH736125.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH736125.000000X
Renesas Electronics Corporation
LVCMOS Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for XLH736125.000000X
This table gives cross-reference parts and alternative options found for XLH736125.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLH736125.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLH736125.000JU4I8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom | Renesas Electronics Corporation | XLH736125.000000X vs XLH736125.000JU4I8 |
XLH736125.000JU4X | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom | Renesas Electronics Corporation | XLH736125.000000X vs XLH736125.000JU4X |
HSM613-125MHZ | HCMOS Output Clock Oscillator, 125MHz Nom | Connor-Winfield | XLH736125.000000X vs HSM613-125MHZ |
XLH736125.000JU4I | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom | Renesas Electronics Corporation | XLH736125.000000X vs XLH736125.000JU4I |
XLH736125.000JU4X8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 125MHz Nom | Renesas Electronics Corporation | XLH736125.000000X vs XLH736125.000JU4X8 |