XLH736050.000JU4I
Description: CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 50MHz Nom

Overview of XLH736050.000JU4I by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XLH736050.000JU4I by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-XLH736050.000JU4I-ND
DigiKey EPSG / TPD Min Qty: 1 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.1900
  • 10 $1.0580
  • 25 $1.0088
  • 50 $0.9736
  • 100 $0.9393
  • 250 $0.8959
  • 500 $0.8643
  • 1,000 $0.8338
  • 5,000 $0.7670
$0.7670 / $1.1900 Buy Now
DISTI # XLH736050.000JU4I
Avnet Americas HCMOS Crystal Oscillator - Product that comes on tape, but is not reeled (Alt: XLH736050.000JU4I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack 0
  • 1 $2.6400
$2.6400 Buy Now
DISTI # 972-XLH7360500004I
Mouser Electronics Standard Clock Oscillators HCMOS Crystal Osc 25ppm 3.3V 50MHz RoHS: Compliant 996
  • 1 $1.2300
  • 10 $1.1800
  • 50 $1.1500
  • 100 $0.9890
  • 500 $0.9620
  • 1,000 $0.7620
  • 2,000 $0.7590
$0.7590 / $1.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks 0
  • 1,000 $0.7150
$0.7150 Buy Now

CAD Models for XLH736050.000JU4I by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLH736050.000JU4I by Renesas Electronics Corporation

XLH736050.000JU4I
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
CLCC, 4 PIN
Reach Compliance Code
compliant
Factory Lead Time
26 Weeks, 1 Day
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
250 MHz
Operating Frequency-Min
0.75 MHz
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.3mm
Qualification Status
Not Qualified
Rise Time-Max
3 ns
Supply Current-Max
55 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. XLH736050.000JU4I
    Renesas Electronics Corporation
    CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 50MHz Nom
    VS

Related Parts for XLH736050.000JU4I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLH736050.000JU4I by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLH736050.000JU4I by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XLH736050.000JU4I would you like to use for your alert(s)?
  • Please alert me when XLH736050.000JU4I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLH736050.000JU4I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLH736050.000JU4I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLH736050.000JU4I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLH736050.000JU4I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLH736050.000JU4I by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: