Part Details for XLH735048.000000I by Renesas Electronics Corporation
Results Overview of XLH735048.000000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLH735048.000000I Information
XLH735048.000000I by Renesas Electronics Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XLH735048.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH735048.000000I-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Strip |
1000 In Stock |
|
$0.8144 / $1.2700 | Buy Now |
DISTI #
XLH735048.000000I
|
Avnet Americas | SMD Crystal Oscillator 48MHz 3.3V 15pF 6-Pin CLCC - Tape and Reel (Alt: XLH735048.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5800 | Buy Now |
DISTI #
972-LH735048.000000I
|
Mouser Electronics | Standard Clock Oscillators 48MHZ RoHS: Compliant | 1000 |
|
$0.8250 / $1.3900 | Buy Now |
DISTI #
XLH735048.000000I
|
Avnet Silica | SMD Crystal Oscillator 48MHz 3.3V 15pF 6-Pin CLCC (Alt: XLH735048.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH735048.000000I
XLH735048.000000I CAD Models
XLH735048.000000I Part Data Attributes
|
XLH735048.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH735048.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 48MHz Nom
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |