Datasheets
XLH735029.412000I by:

HCMOS Output Clock Oscillator, 29.412MHz Nom

Part Details for XLH735029.412000I by Renesas Electronics Corporation

Overview of XLH735029.412000I by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XLH735029.412000I

Part # Distributor Description Stock Price Buy
DISTI # 800-XLH735029.412000ITR-ND
DigiKey XTAL OSC XO 29.4120MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.5698
$1.5698 Buy Now
DISTI # XLH735029.412000I
Avnet Americas Crystal Oscillator SMD XLH Series HCMOS 7.0x5.0mm 3.3VDC+/-5% +/-50ppm - Tape and Reel (Alt: XLH735029.412000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $3.9400
$3.9400 Buy Now
DISTI # 972-XLH735029412000I
Mouser Electronics Standard Clock Oscillators 29.412 MHz, HCMOS 3.3V, 50 ppm RoHS: Compliant 0
  • 1,000 $1.4700
$1.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.2600
$1.2600 Buy Now

Part Details for XLH735029.412000I

XLH735029.412000I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XLH735029.412000I Part Data Attributes

XLH735029.412000I Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
XLH735029.412000I Renesas Electronics Corporation HCMOS Output Clock Oscillator, 29.412MHz Nom
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description CLCC, 6 PIN
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 29.412 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.3mm
Rise Time-Max 3 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

XLH735029.412000I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLH735029.412000I by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLH735029.412000I by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XLH735029.412000I would you like to use for your alert(s)?
  • Please alert me when XLH735029.412000I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLH735029.412000I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLH735029.412000I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLH735029.412000I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLH735029.412000I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLH735029.412000I by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: