Part Details for XLH735019.200000I by Renesas Electronics Corporation
Overview of XLH735019.200000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH735019.200000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH735019.200000I-ND
|
DigiKey | XTAL OSC XO 19.2000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Strip |
355 In Stock |
|
$1.7089 / $2.1400 | Buy Now |
DISTI #
972-XLH735019200000I
|
Mouser Electronics | Standard Clock Oscillators 19.2 MHz, HCMOS 3.3V, 50 ppm RoHS: Compliant | 1000 |
|
$1.6600 / $2.3400 | Buy Now |
|
Future Electronics | XLH Series 19.2MHz 3.3V -40°C ~ 85°C 7.50mm x 5.20mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
DISTI #
XLH735019.200000I
|
Avnet Silica | INDUS/ (Alt: XLH735019.200000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH735019.200000I
XLH735019.200000I CAD Models
XLH735019.200000I Part Data Attributes:
|
XLH735019.200000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH735019.200000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 19.2MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |