Part Details for XLH735001.218300X by Renesas Electronics Corporation
Overview of XLH735001.218300X by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH735001.218300X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH735001.218300XTR-ND
|
DigiKey | XTAL OSC XO 1.2183MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4696 | Buy Now |
DISTI #
XLH735001.218300X
|
Avnet Americas | Crystal Oscillator SMD XLH Series HCMOS 7.0x5.0mm 3.3VDC+/-5% +/-50ppm - Tape and Reel (Alt: XLH735001.218300X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
972-XLH735001218300X
|
Mouser Electronics | Standard Clock Oscillators 1.2183 MHz, HCMOS 3.3V, 50 ppm RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
Part Details for XLH735001.218300X
XLH735001.218300X CAD Models
XLH735001.218300X Part Data Attributes:
|
XLH735001.218300X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH735001.218300X
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 1.2183MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1.2183 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |