-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator, 25MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH726025.000000ICT-ND
|
DigiKey | EPSG / TPD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
889 In Stock |
|
$0.9027 / $1.2500 | Buy Now |
DISTI #
631-1325-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.9110 | Buy Now |
DISTI #
XLH726025.000000I
|
Avnet Americas | Various Discretes / Sensors - Tape and Reel (Alt: XLH726025.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9000 | Buy Now |
DISTI #
972-XLH726025000000I
|
Mouser Electronics | Standard Clock Oscillators 25 MHz, HCMOS 2.5V, 25 ppm RoHS: Compliant | 1300 |
|
$0.9100 / $1.2700 | Buy Now |
|
Future Electronics | XL Series 25 MHz ±25ppm 2.5 V SMT 7.5 mm x 5.2 mm HCMOS Clock Oscillator - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9050 / $0.9400 | Buy Now |
DISTI #
XLH726025.000000I
|
Avnet Silica | Various Discretes / Sensors (Alt: XLH726025.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XLH726025.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH726025.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |