Part Details for XLH536030.000000I by Renesas Electronics Corporation
Results Overview of XLH536030.000000I by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLH536030.000000I Information
XLH536030.000000I by Renesas Electronics Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for XLH536030.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2273
|
Newark | Oscillator, 30Mhz, Hcmos, 5Mm X 3.2Mm Rohs Compliant: Yes |Renesas XLH536030.000000I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0700 | Buy Now |
DISTI #
800-XLH536030.000000I-ND
|
DigiKey | XTAL OSC XO 30.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.9020 | Buy Now |
DISTI #
XLH536030.000000I
|
Avnet Americas | Oscillator, 30 MHz, 25 ppm, SMD, 5mm x 3.2mm, 3.3 V, LVCMOS, XL - Tape and Reel (Alt: XLH536030.0000... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9000 | Buy Now |
DISTI #
972-XLH536030000000I
|
Mouser Electronics | Standard Clock Oscillators 30 MHz, HCMOS 3.3V, 25 ppm RoHS: Compliant | 293 |
|
$0.8520 / $1.3600 | Buy Now |
|
Future Electronics | OSC XO 30.000MHZ HCMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.9200 | Buy Now |
DISTI #
XLH536030.000000I
|
Avnet Silica | Oscillator 30 MHz 25 ppm SMD 5mm x 32mm 33 V LVCMOS XL (Alt: XLH536030.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |