There are no models available for this part yet.
Overview of XLH535070.068600X by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XLH535070.068600X by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
800-XLH535070.068600XTR-ND
|
DigiKey | XTAL OSC XO 70.0686MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4696 | Buy Now | |
DISTI #
XLH535070.068600X
|
Avnet Americas | XLH5 5032 HCMOS XO - Tape and Reel (Alt: XLH535070.068600X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.6800 | Buy Now | |
DISTI #
972-XLH535070068600X
|
Mouser Electronics | Standard Clock Oscillators 70.0686 MHz, HCMOS 3.3V, 50 ppm RoHS: Compliant | 0 |
|
$1.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
CAD Models for XLH535070.068600X by Renesas Electronics Corporation
Part Data Attributes for XLH535070.068600X by Renesas Electronics Corporation
XLH535070.068600X
Renesas Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Renesas Electronics
|
Want to compare parts?
-
XLH535070.068600XRenesas Electronics CorporationVS
-