Part Details for XLH535026.666000I by Renesas Electronics Corporation
Overview of XLH535026.666000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH535026.666000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH535026.666000I-ND
|
DigiKey | XTAL OSC XO 26.6660MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4488 | Buy Now |
DISTI #
XLH535026.666000I
|
Avnet Americas | XLH5 5032 HCMOS XO - Tape and Reel (Alt: XLH535026.666000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.9400 | Buy Now |
DISTI #
972-XLH535026666000I
|
Mouser Electronics | Standard Clock Oscillators 26.666 MHz, HCMOS 3.3V, 50 ppm RoHS: Compliant | 0 |
|
$1.4800 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2600 | Buy Now |