Part Details for XLH530000.900000I by Renesas Electronics Corporation
Overview of XLH530000.900000I by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH530000.900000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH530000.900000ITR-ND
|
DigiKey | XTAL OSC XO 900.0000KHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7368 | Buy Now |
DISTI #
XLH530000.900000I
|
Avnet Americas | Crystal Clock Oscillator HCMOS Output 0.9MHz 5 x 3.2mm 6-Pin SMD - Tape and Reel (Alt: XLH530000.900000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
972-XLH530000900000I
|
Mouser Electronics | Standard Clock Oscillators XLH5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
DISTI #
XLH530000.900000I
|
Avnet Silica | (Alt: XLH530000.900000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |