Part Details for XLH525050.000000X by Renesas Electronics Corporation
Results Overview of XLH525050.000000X by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLH525050.000000X Information
XLH525050.000000X by Renesas Electronics Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for XLH525050.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH525050.000000X-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.9164 | Buy Now |
DISTI #
XLH525050.000000X
|
Avnet Americas | Crystal Clock Oscillator HCMOS Output 50MHz 5 x 3.2mm 6-Pin SMD - Tape and Reel (Alt: XLH525050.0000... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3600 | Buy Now |
DISTI #
972-XLH525050000000X
|
Mouser Electronics | Standard Clock Oscillators 50MHz, 2.5V 100 ppm, -20 +70 RoHS: Compliant | 985 |
|
$0.9160 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.7470 | Buy Now |
Part Details for XLH525050.000000X
XLH525050.000000X CAD Models
XLH525050.000000X Part Data Attributes
|
XLH525050.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH525050.000000X
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 50MHz Nom
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |