-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator, 50MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2260
|
Newark | Oscillator, 50Mhz, Hcmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Renesas XLH335050.000000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 436 |
|
$0.7720 / $1.3400 | Buy Now |
DISTI #
631-1250-1-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1740 In Stock |
|
$0.7423 / $1.2900 | Buy Now |
DISTI #
XLH335050.000000I
|
Avnet Americas | Crystal Oscillator SMD XLH Series HCMOS 3.2x2.5mm 3.3VDC+/-5% +/-50ppm - Tape and Reel (Alt: XLH335050.000000I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.6223 / $0.7105 | Buy Now |
DISTI #
972-LH335050.000000I
|
Mouser Electronics | Standard Clock Oscillators 50MHz 3.3V 50ppm -40C to 85C RoHS: Compliant | 8657 |
|
$0.7590 / $1.3900 | Buy Now |
|
Future Electronics | FXO-HC33 Series 50 MHz 3 x 2.5 mm 3.3 V ±50 ppm SMT XpressO Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8300 | Buy Now |
|
Future Electronics | FXO-HC33 Series 50 MHz 3 x 2.5 mm 3.3 V ±50 ppm SMT XpressO Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7650 / $1.0300 | Buy Now |
DISTI #
XLH335050.000000I
|
Avnet Americas | Crystal Oscillator SMD XLH Series HCMOS 3.2x2.5mm 3.3VDC+/-5% +/-50ppm - Tape and Reel (Alt: XLH335050.000000I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.6223 / $0.7105 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 1000 |
|
$0.9442 / $0.9881 | Buy Now |
DISTI #
XLH335050.000000I
|
Avnet Silica | Crystal Oscillator SMD XLH Series HCMOS 3.2x2.5mm 3.3VDC+/-5% +/-50ppm (Alt: XLH335050.000000I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3263092
|
element14 Asia-Pacific | OSCILLATOR, 50MHZ, HCMOS, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 436 |
|
$1.0275 / $1.4710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XLH335050.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH335050.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 50MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |