Part Details for XLH335037.125000K by Renesas Electronics Corporation
Overview of XLH335037.125000K by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH335037.125000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH335037.125000KTR-ND
|
DigiKey | XTAL OSC XO 37.1250MHZ LVCMOS Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6272 | Buy Now |
DISTI #
XLH335037.125000K
|
Avnet Americas | SMD Clock Oscillator 37.125MHz 3.3V 15pF 6-Pin SMD - Tape and Reel (Alt: XLH335037.125000K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.3600 | Buy Now |
DISTI #
968-XLH335037125000K
|
Mouser Electronics | Standard Clock Oscillators XLH3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |