Part Details for XLH335019.200000X by Renesas Electronics Corporation
Overview of XLH335019.200000X by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH335019.200000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH335019.200000XTR-ND
|
DigiKey | XTAL OSC XO 19.2000MHZ HCMOS SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4696 | Buy Now |
DISTI #
XLH335019.200000X
|
Avnet Americas | Crystal Oscillator 19.2MHz HCMOS 3.3VDC ±50ppm ‐20 to +70°C 4-Pin SMD 3.2x2.5mm Cut Tape - Tape and Reel (Alt: XLH335019.200000X) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
972-XLH335019200000X
|
Mouser Electronics | Standard Clock Oscillators XLH3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
DISTI #
XLH335019.200000X
|
Avnet Americas | Crystal Oscillator 19.2MHz HCMOS 3.3VDC ±50ppm ‐20 to +70°C 4-Pin SMD 3.2x2.5mm Cut Tape - Tape and Reel (Alt: XLH335019.200000X) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
XLH335019.200000X
|
Avnet Silica | Crystal Oscillator 19.2MHz HCMOS 3.3VDC �50ppm -20 to +70�C 4-Pin SMD 3.2x2.5mm Cut Tape (Alt: XLH335019.200000X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |