XLH328019.200000X
Description: HCMOS Output Clock Oscillator, 19.2MHz Nom

Overview of XLH328019.200000X by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XLH328019.200000X by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-XLH328019.200000XTR-ND
DigiKey XTAL OSC XO 19.2000MHZ HCMOS SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.4938
$1.4938 Buy Now
DISTI # XLH328019.200000X
Avnet Americas Crystal Clock Oscillator HCMOS Output 19.2MHz 3.2 x 2.5mm 6-Pin SMD - Product that comes on tape, but is not reeled (Alt: XLH328019.200000X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack 0
  • 1 $4.2500
$4.2500 Buy Now
DISTI # 972-XLH328019200000X
Mouser Electronics Standard Clock Oscillators XLH3 5032 HCMOS XO LOW JITTER RoHS: Compliant 0
  • 2,000 $1.4300
$1.4300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks 0
  • 2,000 $1.3600
$1.3600 Buy Now

CAD Models for XLH328019.200000X by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLH328019.200000X by Renesas Electronics Corporation

XLH328019.200000X
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
26 Weeks, 1 Day
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
3.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
19.2 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Equivalence Code
LCC6,.1X.12,63/42
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
3.5 ns
Supply Current-Max
22 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. XLH328019.200000X
    Renesas Electronics Corporation
    HCMOS Output Clock Oscillator, 19.2MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLH328019.200000X by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLH328019.200000X by Renesas Electronics Corporation

  • Please alert me when XLH328019.200000X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLH328019.200000X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLH328019.200000X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLH328019.200000X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLH328019.200000X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLH328019.200000X by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: