Part Details for XLH325066.600000X by Renesas Electronics Corporation
Overview of XLH325066.600000X by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH325066.600000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH325066.600000XTR-ND
|
DigiKey | XTAL OSC XO 66.6000MHZ HCMOS SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4696 | Buy Now |
DISTI #
XLH325066.600000X
|
Avnet Americas | XLH3 3225 HCMOS XO - Tape and Reel (Alt: XLH325066.600000X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.6800 | Buy Now |
DISTI #
972-XLH325066600000X
|
Mouser Electronics | Standard Clock Oscillators 66.6 MHz, HCMOS 2.5V, 50 ppm RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
Part Details for XLH325066.600000X
XLH325066.600000X CAD Models
XLH325066.600000X Part Data Attributes
|
XLH325066.600000X
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
XLH325066.600000X
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |