There are no models available for this part yet.
Overview of XLH325033.000000I by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XLH325033.000000I by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
800-XLH325033.000000ITR-ND
|
DigiKey | XTAL OSC XO 33.0000MHZ HCMOS SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5698 | Buy Now | |
DISTI #
XLH325033.000000I
|
Avnet Americas | Crystal Oscillator SMD XLH Series HCMOS 3.2x2.5mm 2.5VDC+/-5% +/-50ppm - Tape and Reel (Alt: XLH325033.000000I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.9400 | Buy Now | |
DISTI #
972-XLH325033000000I
|
Mouser Electronics | Standard Clock Oscillators 33 MHz, HCMOS 2.5V, 50 ppm RoHS: Compliant | 0 |
|
$1.5600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
CAD Models for XLH325033.000000I by Renesas Electronics Corporation
Part Data Attributes for XLH325033.000000I by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
CLCC, 6 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks, 1 Day
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
33 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max
|
3 ns
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Related Parts for XLH325033.000000I
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors