Part Details for XLH320026.000000I by Renesas Electronics Corporation
Overview of XLH320026.000000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XLH320026.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH320026.000000ITR-ND
|
DigiKey | XTAL OSC XO 26.0000MHZ HCMOS SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9460 | Buy Now |
DISTI #
XLH320026.000000I
|
Avnet Americas | Crystal Clock Oscillator HCMOS Output 26MHz 3.2 x 2.5mm 6-Pin SMD - Tape and Reel (Alt: XLH320026.000000I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5800 | Buy Now |
DISTI #
972-XLH320026000000I
|
Mouser Electronics | Standard Clock Oscillators XLH3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$0.9590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8140 | Buy Now |
Part Details for XLH320026.000000I
XLH320026.000000I CAD Models
XLH320026.000000I Part Data Attributes
|
XLH320026.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH320026.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 26MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC6,.1X.13,62 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |