-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLG-75-12-A by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7724
|
Newark | Led Driver, Const Current/Volt, 60W, Power Supply Applications:Led Lighting, Output Power Max:60W,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$25.0600 / $27.1500 | Buy Now |
DISTI #
1866-5626-ND
|
DigiKey | 75W CONSTANT POWER MODE LED DRIV Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$22.7432 / $26.4300 | Buy Now |
DISTI #
XLG-75-12-A
|
Avnet Americas | LED Driver, LED Lighting, 60 W, 12 VDC, 5 A, Constant Current, Constant Voltage, 100 V - Boxed Produ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box |
21 |
|
$24.7000 | Buy Now |
DISTI #
709-XLG-75-A
|
Mouser Electronics | LED Power Supplies 75W 12V 5A CP IP67 Io adj w/pot RoHS: Compliant | 0 |
|
$22.7400 / $30.0100 | Order Now |
DISTI #
71697766
|
RS | Power Supply, LED Driver, AC-DC, Cont Current, 75W, 12V@5A | MEAN WELL XLG-75-12-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$25.9000 / $28.7700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 60W, 2500 - 5000mA, 8.4-12V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Box |
1 Box |
|
$26.1300 / $27.4400 | Buy Now |
|
Onlinecomponents.com | Constant Power Mode LED Driver - 12VDC - 2.5 to 5A - Built-In potentiometer Current Adjust - IP67 RoHS: Compliant |
1 Partner Stock 200 On Order |
|
$24.4000 / $27.6000 | Buy Now |
DISTI #
XLG-75-12-A
|
TME | Power supply: switching, LED, 60W, 12VDC, 5A, 100÷305VAC, IP67, XLG Min Qty: 1 | 32 |
|
$21.8000 / $24.7000 | Buy Now |
DISTI #
000000000005968088
|
Sager | LED Power Supplies 75W 12V 5A CP IP67 Io adj w/pot Min Qty: 1 | 1 |
|
$21.8000 / $24.7000 | Buy Now |
|
Master Electronics | Constant Power Mode LED Driver - 12VDC - 2.5 to 5A - Built-In potentiometer Current Adjust - IP67 RoHS: Compliant |
1 Partner Stock 200 On Order |
|
$24.4000 / $27.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XLG-75-12-A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-75-12-A
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |