Part Details for XLG-200-H-DA2 by Mean Well
Results Overview of XLG-200-H-DA2 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLG-200-H-DA2 Information
XLG-200-H-DA2 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XLG-200-H-DA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2705
|
Newark | Led Driver, Constant Power, 200W Rohs Compliant: Yes |Mean Well XLG-200-H-DA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$74.6200 / $83.8800 | Buy Now |
DISTI #
1866-XLG-200-H-DA2-ND
|
DigiKey | O/P +27~56V 3500~5550MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$49.6484 / $59.4700 | Buy Now |
DISTI #
XLG-200-H-DA2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: XLG-200-H-DA2) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
709-XLG-200-H-DA2
|
Mouser Electronics | LED Power Supplies 200W 27-56V 3500-5550mA CP DALI-2 IP67 RoHS: Compliant | 12 |
|
$49.8500 / $55.8300 | Buy Now |
DISTI #
74912542
|
RS | Power Supply, AC-DC, LED Driver, 200W, 100-305Vin, 27-56Vout, XLG-200-DA2 Serie | MEAN WELL XLG-200-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2300 / $84.3600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.5000 | Buy Now |
|
Onlinecomponents.com | LED Power Supply - 200W - 27 to 56VDC - 3500 to 5550mA - Input: 100 to 305VDCAC - DALI-2 - Potentiom... more RoHS: Compliant | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
XLG-200-H-DA2
|
TME | Power supply: switching, LED, 200W, 27÷56VDC, 3500÷5550mA, IP67 Min Qty: 1 | 0 |
|
$43.7000 / $49.4000 | RFQ |
DISTI #
000000000006446635
|
Sager | LED Power Supplies 200W 27-56V 3500-5550mA CP DALI-2 IP67 Min Qty: 1 | 5 |
|
$43.7000 / $49.4000 | Buy Now |
|
Master Electronics | LED Power Supply - 200W - 27 to 56VDC - 3500 to 5550mA - Input: 100 to 305VDCAC - DALI-2 - Potentiom... more RoHS: Compliant | 0 |
|
$43.7000 / $49.4000 | Buy Now |
Part Details for XLG-200-H-DA2
XLG-200-H-DA2 CAD Models
XLG-200-H-DA2 Part Data Attributes
|
XLG-200-H-DA2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-200-H-DA2
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |