Part Details for XLG-200-H-A by Mean Well
Overview of XLG-200-H-A by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for XLG-200-H-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7714
|
Newark | Led Driver, Constant Current/Volt, 200W Rohs Compliant: Yes |Mean Well XLG-200-H-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$44.8400 | Buy Now |
DISTI #
1866-XLG-200-H-A-ND
|
DigiKey | 200W LED POWER SUPPLY O/P +27~56 Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$37.0210 / $41.0000 | Buy Now |
DISTI #
XLG-200-H-A
|
Avnet Americas | LED Driver Module Potentiometer 1750mA to 5550mA 1-CH 27V to 56V 200W Wire Leaded - Boxed Product (Development Kits) (Alt: XLG-200-H-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 16 |
|
$37.1000 | Buy Now |
DISTI #
709-XLG-200-H-A
|
Mouser Electronics | LED Power Supplies 200W Constant Power IP67 Io adj w/pot RoHS: Compliant | 79 |
|
$36.2400 / $40.0400 | Buy Now |
DISTI #
71716224
|
RS | Power Supply, AC-DC, LED Driver, 200W, +27-56V@3500-5550mA | MEAN WELL XLG-200-H-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$36.9000 / $41.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.3900 | Buy Now |
|
Onlinecomponents.com | Constant Power Mode LED Driver - 1.75 to 5.55A - Built-In potentiometer Current Adjust - IP67 RoHS: Compliant |
10 In Stock |
|
$32.8000 / $37.1000 | Buy Now |
DISTI #
81012536
|
Verical | AC/DC LED Power Supply 200W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 42 |
|
$43.1060 | Buy Now |
DISTI #
56492647
|
Verical | AC/DC LED Power Supply 200W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2106 | Americas - 9 |
|
$45.6729 / $46.9620 | Buy Now |
DISTI #
XLG-200-H-A
|
TME | Power supply: switched-mode, LED, 200W, 27÷56VDC, 1.75÷5.55A, IP67 Min Qty: 1 | 42 |
|
$32.8000 / $37.1000 | Buy Now |
Part Details for XLG-200-H-A
XLG-200-H-A CAD Models
XLG-200-H-A Part Data Attributes
|
XLG-200-H-A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-200-H-A
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |