Part Details for XLG-200-12-A by Mean Well
Overview of XLG-200-12-A by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for XLG-200-12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7716
|
Newark | Led Driver, Constant Current/Volt, 192W Rohs Compliant: Yes |Mean Well XLG-200-12-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$38.7300 / $44.9000 | Buy Now |
DISTI #
1866-XLG-200-12-A-ND
|
DigiKey | 200W LED POWER SUPPLY O/P +12V/1 Min Qty: 1 Lead time: 12 Weeks Container: Box |
78 In Stock |
|
$37.2140 / $41.2100 | Buy Now |
DISTI #
XLG-200-12-A
|
Avnet Americas | LED Driver 200W CV-CC 12V 16A Io Adj potm - Boxed Product (Development Kits) (Alt: XLG-200-12-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 10 |
|
$37.1000 | Buy Now |
DISTI #
709-XLG-200-12-A
|
Mouser Electronics | LED Power Supplies 200W 12V CP IP67 Io adj w/pot RoHS: Compliant | 390 |
|
$32.8000 / $41.3000 | Buy Now |
DISTI #
71716222
|
RS | Power Supply, AC-DC, LED Driver, 200W, +12V@16A | MEAN WELL XLG-200-12-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$37.0900 / $41.2100 | Buy Now |
|
Future Electronics | 100 - 277Vac, 192W, 8000 - 16000mA, 8.4-12V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$40.9000 / $42.9400 | Buy Now |
|
Onlinecomponents.com | Power Supply - LED Driver - AC/DC Converter - Constant Current - 1 Output - 12V - 16A - 192W - 100 to 305 VAC Input - 92% Efficiency - Wire Leads. RoHS: Compliant |
396 In Stock |
|
$32.8000 / $37.1000 | Buy Now |
DISTI #
65102059
|
Verical | AC/DC LED Power Supply 192W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2240 | Americas - 384 |
|
$41.6339 / $46.9620 | Buy Now |
DISTI #
80553010
|
Verical | AC/DC LED Power Supply 192W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 112 |
|
$41.2676 / $45.9552 | Buy Now |
DISTI #
35610222
|
Verical | AC/DC LED Power Supply 192W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$32.3000 / $35.7800 | Buy Now |
Part Details for XLG-200-12-A
XLG-200-12-A CAD Models
XLG-200-12-A Part Data Attributes
|
XLG-200-12-A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-200-12-A
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, UKCA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 192 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.3 s |