Part Details for XLG-20-M by Mean Well
Overview of XLG-20-M by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLG-20-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2703
|
Newark | Led Driver, Constant Current, 21W Rohs Compliant: Yes |Mean Well XLG-20-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$17.7100 / $20.5800 | Buy Now |
DISTI #
1866-XLG-20-M-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
53 In Stock |
|
$18.8060 / $19.8000 | Buy Now |
DISTI #
XLG-20-M
|
Avnet Americas | LED Driver Module PWM 500mA 1-OUT 25.2V to 42V 21W Wire Leaded - Boxed Product (Development Kits) (Alt: XLG-20-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
709-XLG-20-M
|
Mouser Electronics | LED Power Supplies 21W 25.2-42V 500mA CC Io fixed RoHS: Compliant | 26 |
|
$13.4700 / $17.3100 | Buy Now |
DISTI #
73226499
|
RS | Power Supply, AC-DC, LED, Constant Current, 21W, 25.2-42V, IP67, XLG-20 Series | MEAN WELL XLG-20-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$17.8200 / $19.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 | 0 |
|
$16.5300 | Buy Now |
|
Onlinecomponents.com | Constant Current LED Driver - 21W - 500mA - +25.2 to 42V - IP67 RoHS: Compliant |
20 In Stock |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
61880174
|
Verical | AC/DC LED Power Supply 21W Single 5-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2201 | Americas - 19 |
|
$17.6214 / $19.0722 | Buy Now |
DISTI #
2334135
|
Jameco Electronics | Constant Current Mode LED Driver 500mA 25.2V to 42V IP67 Fixed Output Current Min Qty: 1 Container: Each | 20 |
|
$13.5000 / $14.8000 | Buy Now |
DISTI #
XLG-20-M
|
TME | Power supply: switched-mode, LED, 20W, 25.2÷42VDC, 500mA, IP67 Min Qty: 1 | 0 |
|
$13.1000 / $14.8000 | RFQ |
Part Details for XLG-20-M
XLG-20-M CAD Models
XLG-20-M Part Data Attributes
|
XLG-20-M
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-20-M
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |