Part Details for XLG-20-M-B by Mean Well
Overview of XLG-20-M-B by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLG-20-M-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2704
|
Newark | Led Driver, Constant Current, 21W Rohs Compliant: Yes |Mean Well XLG-20-M-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$19.5700 / $22.7400 | Buy Now |
DISTI #
1866-XLG-20-M-B-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32 In Stock |
|
$20.1500 / $21.8800 | Buy Now |
DISTI #
XLG-20-M-B
|
Avnet Americas | LED Driver Module PWM 500mA 1-OUT 25.2V to 42V 21W Wire Leaded - Boxed Product (Development Kits) (Alt: XLG-20-M-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
709-XLG-20-M-B
|
Mouser Electronics | LED Power Supplies 21W 25.2-42V 500mA CC Io fixed with 3 in 1 dimming function RoHS: Compliant | 19 |
|
$16.9800 / $20.4800 | Buy Now |
DISTI #
V99:2348_26585176
|
Arrow Electronics | AC/DC LED Power Supply 21W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2201 | Americas - 10 |
|
$13.0800 | Buy Now |
DISTI #
73231582
|
RS | Power Supply, AC-DC, LED, Constant Current, 21W, 25.2-42V, IP67,3in1 dim, XLG-2 | MEAN WELL XLG-20-M-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$19.6900 / $21.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 | 0 |
|
$19.1700 | Buy Now |
|
Onlinecomponents.com | Constant Current LED Driver - 21W - 500mA - +25.2 to 42V - 3 in 1 Dimming Function - IP67 RoHS: Compliant |
20 In Stock |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
63484875
|
Verical | AC/DC LED Power Supply 21W Single 7-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2214 | Americas - 19 |
|
$20.3609 / $22.0361 | Buy Now |
DISTI #
61605843
|
Verical | AC/DC LED Power Supply 21W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 10 |
|
$13.0800 | Buy Now |