Part Details for XLG-20-H-B by Mean Well
Overview of XLG-20-H-B by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLG-20-H-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2700
|
Newark | Led Driver, Constant Current, 21W Rohs Compliant: Yes |Mean Well XLG-20-H-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$19.5700 / $22.7400 | Buy Now |
DISTI #
1866-XLG-20-H-B-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
41 In Stock |
|
$20.1500 / $21.8800 | Buy Now |
DISTI #
XLG-20-H-B
|
Avnet Americas | LED Driver Module PWM 700mA 1-OUT 18V to 30V 21W Wire Leaded - Boxed Product (Development Kits) (Alt: XLG-20-H-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
709-XLG-20-H-B
|
Mouser Electronics | LED Power Supplies 21W 18-30V 700mA CC Io fixed with 3 in 1 dimming function RoHS: Compliant | 43 |
|
$16.9800 / $20.5400 | Buy Now |
DISTI #
V99:2348_26585174
|
Arrow Electronics | AC/DC LED Power Supply 21W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2201 | Americas - 9 |
|
$18.5200 | Buy Now |
DISTI #
73231580
|
RS | Power Supply, AC-DC, LED, Constant Current, 21W, 18-30V, IP67, 3in1 dim, XLG-20 | MEAN WELL XLG-20-H-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$19.6900 / $21.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 | 0 |
|
$19.1700 | Buy Now |
|
Onlinecomponents.com | Constant Current LED Driver - 21W - 700mA - +18 to 30V - 3 in 1 Dimming Function - IP67 RoHS: Compliant |
30 In Stock |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
69740937
|
Verical | AC/DC LED Power Supply 21W Single 7-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 29 |
|
$19.2027 / $22.0361 | Buy Now |
DISTI #
80552979
|
Verical | AC/DC LED Power Supply 21W Single 7-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$20.5652 / $21.5000 | Buy Now |
Part Details for XLG-20-H-B
XLG-20-H-B CAD Models
XLG-20-H-B Part Data Attributes
|
XLG-20-H-B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-20-H-B
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |