Part Details for XLG-100-L-DA2 by Mean Well
Overview of XLG-100-L-DA2 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLG-100-L-DA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2695
|
Newark | Led Driver, Constant Power, 100W Rohs Compliant: Yes |Mean Well XLG-100-L-DA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$38.0200 / $40.8800 | Buy Now |
DISTI #
1866-XLG-100-L-DA2-ND
|
DigiKey | O/P +71~142 700~1050MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$38.9344 / $46.5800 | Buy Now |
DISTI #
XLG-100-L-DA2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: XLG-100-L-DA2) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$33.9000 / $38.4000 | Buy Now |
DISTI #
709-XLG-100-L-DA2
|
Mouser Electronics | LED Power Supplies 100W 71-142V 700-1050mA CP DALI-2 IP67 RoHS: Compliant | 25 |
|
$38.0800 / $42.0400 | Buy Now |
DISTI #
74912538
|
RS | Power Supply, AC-DC, LED Driver, 100W, 100-305Vin, 71-142Vout, XLG-100-DA2 Serie | MEAN WELL XLG-100-L-DA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1800 / $47.5100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.7000 | Buy Now |
|
Onlinecomponents.com | LED Power Supply - 100W - 0.7 to 1.05A - 71 to 142VDCDC - Input: 100 to 305VDCAC - DALI-2 - Potentiometer RoHS: Compliant | 2 Factory Stock |
|
$33.9000 / $38.4000 | Buy Now |
DISTI #
XLG-100-L-DA2
|
TME | Power supply: switching, LED, 100W, 71÷142VDC, 700÷1050mA, IP67 Min Qty: 1 | 0 |
|
$33.9000 / $38.4000 | RFQ |
DISTI #
000000000006446631
|
Sager | LED Power Supplies 100W 71-142V 700-1050mA CP DALI-2 IP67 Min Qty: 1 | 5 |
|
$33.9000 / $38.4000 | Buy Now |
|
Master Electronics | LED Power Supply - 100W - 0.7 to 1.05A - 71 to 142VDCDC - Input: 100 to 305VDCAC - DALI-2 - Potentiometer RoHS: Compliant | 2 Factory Stock |
|
$33.9000 / $38.4000 | Buy Now |
Part Details for XLG-100-L-DA2
XLG-100-L-DA2 CAD Models
XLG-100-L-DA2 Part Data Attributes
|
XLG-100-L-DA2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-100-L-DA2
Mean Well
AC-DC LED POWER SUPPLY MODULE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE |