Part Details for XLG-100-12-A by Mean Well
Overview of XLG-100-12-A by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLG-100-12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7706
|
Newark | Led Driver, Constant Current/Volt, 96W Rohs Compliant: Yes |Mean Well XLG-100-12-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$31.9700 / $34.3400 | Buy Now |
DISTI #
1866-5632-ND
|
DigiKey | 100W CONSTANT POWER MODE LED DRI Min Qty: 1 Lead time: 12 Weeks Container: Box |
107 In Stock |
|
$31.1650 / $34.4500 | Buy Now |
DISTI #
XLG-100-12-A
|
Avnet Americas | LED Driver 100W CV-CC 12V 8A Io Adj potm - Boxed Product (Development Kits) (Alt: XLG-100-12-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 14 |
|
$27.6000 | Buy Now |
DISTI #
709-XLG-100-A
|
Mouser Electronics | LED Power Supplies 100W 12V 8A CP IP67 Io adj w/pot RoHS: Compliant | 118 |
|
$26.5300 / $32.7700 | Buy Now |
DISTI #
71697772
|
RS | Power Supply, LED Driver, AC-DC, Cont Current, 100W, 12V@8A | MEAN WELL XLG-100-12-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$30.6600 / $34.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.5600 | Buy Now |
|
Onlinecomponents.com | Power Supply - LED Driver - AC/DC Converter - Constant Current - 1 Output - 12V - 8A - 96W - 100 to 305 VAC Input - 92% Efficiency - Wire Leads. RoHS: Compliant |
628 In Stock |
|
$24.4000 / $27.6000 | Buy Now |
DISTI #
73544961
|
Verical | AC/DC LED Power Supply 96W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 609 |
|
$30.9279 / $34.9367 | Buy Now |
DISTI #
2293863
|
Jameco Electronics | 96W 12V 8A Constant Power Mode LED Driver with Tunable Output Current Min Qty: 1 Container: Each | 112 |
|
$25.1000 / $27.6000 | Buy Now |
DISTI #
XLG-100-12-A
|
TME | Power supply: switched-mode, LED, 96W, 12VDC, 8A, 100÷305VAC, IP67 Min Qty: 1 | 0 |
|
$24.4000 / $27.6000 | RFQ |
Part Details for XLG-100-12-A
XLG-100-12-A CAD Models
XLG-100-12-A Part Data Attributes
|
XLG-100-12-A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-100-12-A
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |