Part Details for XLDG11W by SunLED Group
Overview of XLDG11W by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XLDG11W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1001-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7205 In Stock |
|
$0.1464 / $0.5400 | Buy Now |
Part Details for XLDG11W
XLDG11W CAD Models
XLDG11W Part Data Attributes
|
XLDG11W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLDG11W
SunLED Group
Single Color LED, Green, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3790.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 515 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 34 deg |
Alternate Parts for XLDG11W
This table gives cross-reference parts and alternative options found for XLDG11W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLDG11W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZUY105W | Single Color LED, Yellow, Water Clear, 2.5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XLDG11W vs XZUY105W |
XZVG105W | Single Color LED, Green, Water Clear, 2.5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XLDG11W vs XZVG105W |
XZCBD50W | Single Color LED, Blue, Water Clear, 2mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XLDG11W vs XZCBD50W |
XZMO105W | Single Color LED, Orange, Water Clear, 2.5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XLDG11W vs XZMO105W |
XZCWD50W | Single Color LED, White, Water Clear, 2mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XLDG11W vs XZCWD50W |
XLDG12W | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XLDG11W vs XLDG12W |
XLDG20DLSDLCR | Single Color LED, Green, Semi Diffused, 5.2mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XLDG11W vs XLDG20DLSDLCR |
XZMY105W | Single Color LED, Yellow, Water Clear, 2.5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XLDG11W vs XZMY105W |
XZUR105W | Single Color LED, Red, Water Clear, 2.5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XLDG11W vs XZUR105W |