Part Details for XLC-60-H-DA2N by Mean Well
Overview of XLC-60-H-DA2N by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLC-60-H-DA2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0318
|
Newark | Led Driver, Constant Power, 60W Rohs Compliant: Yes |Mean Well XLC-60-H-DA2N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8900 / $50.5100 | Buy Now |
DISTI #
1866-XLC-60-H-DA2N-ND
|
DigiKey | O/P +9~54V 900~1700MA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2150 / $26.2900 | Buy Now |
DISTI #
709-XLC-60-H-DA2N
|
Mouser Electronics | LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP NFC Setting DALI-2 Dimming Terminal Block RoHS: Compliant | 0 |
|
$20.5900 / $24.5700 | Order Now |
DISTI #
75109556
|
RS | Power Supply, AC-DC, Constant Power/Voltage LED Driver, 60W, H-Type, XLC-60 Serie | MEAN WELL XLC-60-H-DA2N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5500 / $22.8400 | RFQ |