Part Details for XLC-25-H-SN by Mean Well
Results Overview of XLC-25-H-SN by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLC-25-H-SN Information
XLC-25-H-SN by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XLC-25-H-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0291
|
Newark | Led Driver, Constant Power, 25W Rohs Compliant: Yes |Mean Well XLC-25-H-SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$21.5400 / $26.3000 | Buy Now |
DISTI #
1866-XLC-25-H-SN-ND
|
DigiKey | O/P +9~54V300~1050MA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$18.9756 / $22.7300 | Buy Now |
DISTI #
709-XLC-25-H-SN
|
Mouser Electronics | LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP NFC Setting W/Strain-Relief RoHS: Compliant | 10 |
|
$18.6400 / $20.9400 | Buy Now |
DISTI #
75109523
|
RS | Power Supply, AC-DC, Constant Power/Voltage LED Driver, 25W, H-Type, XLC-25 Serie | MEAN WELL XLC-25... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 2 |
|
$19.9300 / $22.9100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$18.4000 / $19.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 19 Factory Stock |
|
$16.0000 / $18.1000 | Buy Now |
DISTI #
XLC-25-H-SN
|
TME | Power supply: switching, LED, 25W, 9÷54VDC, 300mA÷1.05A, XLC-25 Min Qty: 1 | 5 |
|
$16.0000 / $18.1000 | Buy Now |
DISTI #
000000000007216805
|
Sager | O/P +9~54V300~1050mA Min Qty: 1 | 5 |
|
$16.0000 / $18.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 19 Factory Stock |
|
$16.0000 / $18.1000 | Buy Now |