Part Details for XL93LC06AP by Exel Microelectronics Inc
Overview of XL93LC06AP by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for XL93LC06AP
XL93LC06AP CAD Models
XL93LC06AP Part Data Attributes
|
XL93LC06AP
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XL93LC06AP
Exel Microelectronics Inc
EEPROM, 16X16, Serial, CMOS, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | AUTOMATIC WRITE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for XL93LC06AP
This table gives cross-reference parts and alternative options found for XL93LC06AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XL93LC06AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC93C06MN | IC 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM | National Semiconductor Corporation | XL93LC06AP vs NMC93C06MN |
NMC9307N | IC 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM | National Semiconductor Corporation | XL93LC06AP vs NMC9307N |
NM93CS06MN | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | XL93LC06AP vs NM93CS06MN |
FM93CS06LZVN | EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | XL93LC06AP vs FM93CS06LZVN |
93C06/J | 16 X 16 MICROWIRE BUS SERIAL EEPROM, CDIP8, 0.300 INCH, CERDIP-8 | Microchip Technology Inc | XL93LC06AP vs 93C06/J |
NM93C06LZN | EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | XL93LC06AP vs NM93C06LZN |
NM93CS06MN | EEPROM, 16X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | XL93LC06AP vs NM93CS06MN |
NM93C06LZVN | EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | XL93LC06AP vs NM93C06LZVN |
FM93CS06N | EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | XL93LC06AP vs FM93CS06N |
M93C06-BN5 | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, SDIP-8 | STMicroelectronics | XL93LC06AP vs M93C06-BN5 |