Part Details for XL7090BLU-L100-0001 by Cree, Inc.
Overview of XL7090BLU-L100-0001 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XL7090BLU-L100-0001
XL7090BLU-L100-0001 CAD Models
XL7090BLU-L100-0001 Part Data Attributes:
|
XL7090BLU-L100-0001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XL7090BLU-L100-0001
Cree, Inc.
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 4 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 4.3 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 100 deg |