Part Details for XL4A-125/5A-0.2 by TE Connectivity
Results Overview of XL4A-125/5A-0.2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XL4A-125/5A-0.2 Information
XL4A-125/5A-0.2 by TE Connectivity is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for XL4A-125/5A-0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XL4A+125/5A-0.2
|
TME | Transformer: current, Iin: 125A, Iout: 5A, 0.2@max1.5VA, 50÷60Hz Min Qty: 1 | 0 |
|
$43.2400 / $46.1200 | RFQ |